Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5320ARKZ-R7
Order Code4669044
Your Part Number
Technical Datasheet
706 In Stock
Need more?
706 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,199.06 (¥1,318.966) |
| 10+ | ¥1,039.45 (¥1,143.395) |
| 25+ | ¥983.94 (¥1,082.334) |
| 100+ | ¥907.72 (¥998.492) |
| 250+ | ¥862.07 (¥948.277) |
| 500+ | ¥829.85 (¥912.835) |
| 1000+ | ¥813.26 (¥894.586) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,199 (¥1,319 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5320ARKZ-R7
Order Code4669044
Technical Datasheet
Frequency Min400MHz
Frequency Max2.7GHz
Gain16.9dB
Noise Figure Typ5.1dB
Frequency Response RF Min400MHz
RF IC Case StyleSOT-89
Frequency Response RF Max2.7GHz
Gain Typ16.9dB
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Gain
16.9dB
Frequency Response RF Min
400MHz
Frequency Response RF Max
2.7GHz
Supply Voltage Min
4.5V
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.7GHz
Noise Figure Typ
5.1dB
RF IC Case Style
SOT-89
Gain Typ
16.9dB
Supply Voltage Max
5.5V
No. of Pins
3Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001