Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200IS6-5#TRMPBF
Order Code4668963
Your Part Number
Technical Datasheet
465 In Stock
Need more?
465 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,218.37 (¥1,340.207) |
| 10+ | ¥815.16 (¥896.676) |
| 25+ | ¥709.96 (¥780.956) |
| 100+ | ¥590.91 (¥650.001) |
| 250+ | ¥562.93 (¥619.223) |
| 500+ | ¥548.93 (¥603.823) |
| 1000+ | ¥534.93 (¥588.423) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,218 (¥1,340 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200IS6-5#TRMPBF
Order Code4668963
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product800MHz
Slew Rate Typ250V/µs
Supply Voltage Range2.5V to 12.6V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2.5mV
Input Bias Current8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
250V/µs
IC Case / Package
TSOT-23
Amplifier Type
General Purpose
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
800MHz
Supply Voltage Range
2.5V to 12.6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001