Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1491CN#PBF
Order Code4668945
Your Part Number
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,684.22 (¥1,852.642) |
| 10+ | ¥1,149.51 (¥1,264.461) |
| 25+ | ¥1,009.97 (¥1,110.967) |
| 100+ | ¥852.21 (¥937.431) |
| 250+ | ¥831.46 (¥914.606) |
| 500+ | ¥829.03 (¥911.933) |
| 1000+ | ¥827.81 (¥910.591) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,684 (¥1,853 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1491CN#PBF
Order Code4668945
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.07V/µs
Supply Voltage Range± 1.25V to ± 22V
IC Case / PackagePDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage350µV
Input Bias Current4nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.07V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
350µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
200kHz
Supply Voltage Range
± 1.25V to ± 22V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001