Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1399CS#PBF
Order Code4668942
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,522.18 (¥1,674.398) |
| 10+ | ¥1,031.57 (¥1,134.727) |
| 50+ | ¥825.25 (¥907.775) |
| 100+ | ¥759.43 (¥835.373) |
| 250+ | ¥733.28 (¥806.608) |
| 500+ | ¥725.79 (¥798.369) |
| 1000+ | ¥722.05 (¥794.255) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,522 (¥1,674 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1399CS#PBF
Order Code4668942
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product-
Slew Rate Typ800V/µs
Supply Voltage Range± 2V to ± 6V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
800V/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 2V to ± 6V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
10µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001