Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4091-2ACPZ-R7
Order Code4668930
Your Part Number
Technical Datasheet
1,491 In Stock
Need more?
1491 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,260.44 (¥1,386.484) |
| 10+ | ¥844.14 (¥928.554) |
| 25+ | ¥735.76 (¥809.336) |
| 100+ | ¥613.27 (¥674.597) |
| 250+ | ¥586.31 (¥644.941) |
| 500+ | ¥572.82 (¥630.102) |
| 1500+ | ¥559.33 (¥615.263) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,260 (¥1,386 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4091-2ACPZ-R7
Order Code4668930
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.27MHz
Slew Rate Typ0.46V/µs
Supply Voltage Range2.7V to 36V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage35µV
Input Bias Current-50nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.46V/µs
IC Case / Package
LFCSP-EP
Amplifier Type
General Purpose
Input Offset Voltage
35µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
1.27MHz
Supply Voltage Range
2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-50nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001