Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥22,659.68 (¥24,925.648) |
| 5+ | ¥19,827.22 (¥21,809.942) |
| 10+ | ¥16,428.27 (¥18,071.097) |
| 50+ | ¥15,039.6 (¥16,543.56) |
Product Information
Product Overview
HEDS-9930E2LEVB is a linear encoder evaluation board with 2 units of code strip bundling. The Broadcom® AEDR-9930E2L is a three-channel reflective optical encoder. It provides digital signals by employing reflective technology for motion control purposes. The AEDR-9930E2L digital encoder offers two-channel (AB) quadrature digital outputs and a third channel digital index output. A selectable interpolation option is available for the three-channel digital differential A, B, and gated I outputs. Being TTL compatible, the outputs of the encoder can be interfaced with most of the signal processing circuitry. Therefore, the encoder provides easy integration and flexible design-in into existing systems. Applications include closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, pan-tilt-zoom (PTZ) cameras, portable medical equipment, optometric equipment and linear stages.
Contents
Linear encoder evaluation board, 2 units of code strip.
Technical Specifications
Evaluation Board
Incremental Linear Encoder
No SVHC (21-Jan-2025)
AEDR-9930E2L
Evaluation Board AEDR-9930E2L, 2 Units of Code Strip Bundling
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate