Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2441-T-HT-LW95
Order Code4667000
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥330.56 (¥363.616) |
| 3+ | ¥306.8 (¥337.48) |
| 5+ | ¥283.04 (¥311.344) |
| 10+ | ¥259.27 (¥285.197) |
| 20+ | ¥239.02 (¥262.922) |
| 50+ | ¥218.76 (¥240.636) |
Price for:Each
Minimum: 1
Multiple: 1
¥331 (¥364 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2441-T-HT-LW95
Order Code4667000
Technical Datasheet
Tones-
Sound Pressure Level (SPL)90dBA
Resonant Frequency0
Transducer MountingFlanged
Drive Circuit-
Capacitance0.025µF
Lead Wire30AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range10V to 30V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
-
Resonant Frequency
0
Drive Circuit
-
Lead Wire
30AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
90dBA
Transducer Mounting
Flanged
Capacitance
0.025µF
IP Rating
-
Operating Voltage Range
10V to 30V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001