Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-50
Order Code4666865
Product RangeHS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥58,181.62 (¥63,999.782) |
Price for:Each
Minimum: 1
Multiple: 1
¥58,182 (¥64,000 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-50
Order Code4666865
Product RangeHS Series
Technical Datasheet
Turns Ratio5:1
Primary Impedance15kohm
Secondary Impedance600ohm
Secondary Power26mW
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsPlate to Universal Line
DC Resistance Primary0
DC Resistance Secondary0
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
5:1
Secondary Impedance
600ohm
Frequency Max
20kHz
Transformer Applications
Plate to Universal Line
DC Resistance Secondary
0
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
15kohm
Secondary Power
26mW
Isolation Voltage
-
DC Resistance Primary
0
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304184