Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR-XD-T
Order Code4666437
Product RangeOCL-480 Series
Your Part Number
Technical Datasheet
63 In Stock
Need more?
63 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,820.76 (¥4,202.836) |
| 5+ | ¥3,436.26 (¥3,779.886) |
| 10+ | ¥3,051.75 (¥3,356.925) |
| 50+ | ¥2,990.72 (¥3,289.792) |
| 100+ | ¥2,929.68 (¥3,222.648) |
| 250+ | ¥2,868.65 (¥3,155.515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥3,821 (¥4,203 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR-XD-T
Order Code4666437
Product RangeOCL-480 Series
Technical Datasheet
Peak Wavelength1100nm
Angle of Half Intensity-
Diode Case StyleSMD
Radiant Intensity (Ie)95mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)700mA
Forward Voltage VF Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max65°C
Automotive Qualification Standard-
Product RangeOCL-480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
1100nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
700mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
95mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.5V
Operating Temperature Max
65°C
Product Range
OCL-480 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001