register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,011.07 (¥7,712.177) |
Product Information
Product Overview
MIKROE-6488 is a Veda SL917 Click (RF Trace Pad) compact add-on board designed for secure, low-power industrial IoT applications requiring Wi-Fi 6 and Bluetooth LE 5.4 connectivity. This board is based on the 453-00219 module from Ezurio, offering advanced wireless communication capabilities using an external antenna. It features the Silicon Labs SiWx917 chipset providing single-band Wi-Fi 6 in the 2.4GHz spectrum with 802.11ax standards, Bluetooth LE 5.4, an ARM® Cortex®-M4 processor running at 180MHz, 4MB Flash, and integrated AI/ML support. With robust security features, including WPA2/3 and secure boot, it ensures safe operation in demanding environments. The board supports UART, SPI, and USB communication, making it versatile for various configurations and use cases. Ideal for battery-operated devices, it excels in applications like industrial IoT sensors, smart medical equipment, access control systems, and asset tracking.
- SPI, UART, USB interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V, external
Technical Specifications
Veda SL917 Click (RF Trace Pad) Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate