Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8122-EVAL1Z
Order Code4661489
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥136,376.64 (¥150,014.304) |
Price for:Each
Minimum: 1
Multiple: 1
¥136,377 (¥150,014 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8122-EVAL1Z
Order Code4661489
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL8122ACPZN
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board ADL8122ACPZN
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADL8122-EVAL1Z is an evaluation board to evaluate ADL8122 10kHz to 10GHz, wideband, low noise amplifier. This is a 4-layer printed circuit boards (PCBs) fabricated from 0.254mm (10mil) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The RFIN and RFOUT ports on the ADL8122-EVAL1Z is populated with Subminiature A (SMA), female coaxial connectors. The ADL8122-EVAL1Z is populated with components suitable for use over the entire -55°C to +125°C operating temperature range.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, SMA RF connectors
- Through calibration path (depopulated connectors)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL8122ACPZN
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADL8122ACPZN
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001