register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,634.27 (¥8,397.697) |
Product Information
Product Overview
MIKROE-6496 is a Nixie Power Click is a booster Click board™ designed to provide high voltage for powering Nixie Tube Shields. This board features the LM2577 step-up voltage regulator enabling a two-stage boost conversion from 5V to 150V. It also integrates a 16-bit I/O expander MCP23017 for precise Shields control via the I2C interface and ADDR SEL jumpers for easy I2C address configuration. It delivers a high-voltage output of 150V with a current capacity of approximately 3mA. Nixie Power Click is ideal for enthusiasts and professionals seeking to integrate the retro charm of Nixie tubes into modern projects such as clocks, displays, and vintage-style instrumentation. Nixie Power Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V, 5V
Technical Specifications
Nixie Power Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate