Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No790067-03
Order Code4655232
Product RangePXIe-PCIe8363
Your Part Number
4 In Stock
1 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥350,633.01 (¥385,696.311) |
Price for:Each
Minimum: 1
Multiple: 1
¥350,633 (¥385,696 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790067-03
Order Code4655232
Product RangePXIe-PCIe8363
Processor Type-
Operating Frequency-
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots1
Operating Temperature Range0°C to 55°C
Compatible WithNI PXI Remote Control Module
Interface TypePCIe
Supported OSWindows 10
For Use WithNI PXI Remote Control Module
Product RangePXIe-PCIe8363
SVHCNo SVHC (07-Nov-2024)
Product Overview
790067-03 is a PXIe-PCIe8363 MXI-Express remote control module that connects a Windows-based PCIe host computer to a PXI Express chassis through a single-lane PCIe interface and a 3m copper cable, enabling seamless remote operation as if the PXI modules were installed locally. Designed for reliable lab and test environments, it simplifies PXI system integration by eliminating the need for additional software, offering flexibility in system setup while maintaining high performance.
- Supports data transfer rates of around 208MB/s
- Operates within a 0°C to 55°C temperature range
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to 55°C
Interface Type
PCIe
For Use With
NI PXI Remote Control Module
SVHC
No SVHC (07-Nov-2024)
Operating Frequency
-
RAM Memory Size
-
No. of Slots
1
Compatible With
NI PXI Remote Control Module
Supported OS
Windows 10
Product Range
PXIe-PCIe8363
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1