register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,648.63 (¥2,913.493) |
| 5+ | ¥2,595.66 (¥2,855.226) |
Product Information
Product Overview
MIKROE-6314 is a IPD 2 Click compact add-on board for efficient and reliable high-side switching in automotive applications. This board features the BV2HD070EFU-C, an automotive-grade two-channel high-side switch with advanced protection and diagnostic functionalities. This 70mohm on-resistance high-side switch supports an input voltage range from 6V to 28V and includes built-in protection mechanisms such as overcurrent detection, thermal shutdown, undervoltage lockout, and open load detection. Additionally, it offers configurable overcurrent limits and diagnostic output for real-time fault feedback, ensuring enhanced system reliability. Suitable for controlling resistive, inductive, and capacitive loads, IPD 2 Click is ideal for applications such as automotive lighting, motor control, and solenoid operation. IPD 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO interface
- Click board size M is 42.9 x 25.4mm
- 3.3V, external input voltage
Technical Specifications
IPD 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate