register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
Product Information
Product Overview
MIKROE-6352 is a RYB080I Click compact add-on board for seamless Bluetooth Low Energy (LE) communication in various wireless applications. This board features the RYB080I, a 2.4GHz Bluetooth 4.2/5.0 LE module with an integrated antenna from REYAX, based on the TI CC2640R2F ARM® Cortex®-M3 MCU. This module supports dual-device connectivity, operates in both Host and Client roles, and includes a metal cover for EMI protection, ensuring stable performance even in noisy environments. With support for the Generic Attribute Profile (GATT) and easy setup via REYAX AT commands, integration into diverse systems is simplified. The board also features Click Snap, enabling flexible module placement by detaching the PCB for standalone operation. Ideal for remote monitoring and control, smart home automation, and indoor positioning, RYB080I Click offers robust Bluetooth communication for modern IoT solutions. It is fully compatible with the mikroBUS™ socket.
- UART interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
RYB080I Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate