Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥25,531.96 (¥28,085.156) |
Product Information
Product Overview
DC2108A is a demonstration circuit featuring the LTC®3897. This LTC®3897 is a PolyPhase synchronous boost converter with input/output protection. The DC2108A operates over a 16V to 55V input and provides 4A to 12A of output current. The 160KHz (2•160KHz at the output) constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages. The DC2108 has small circuit footprint. It is a high performance and cost effective solution for Telecom, Automotive and Power Over Ethernet applications.
- 48V ±3% VOUT at VIN = 16V to 47V, IOUT = 0A to 4A
- 160KHz nominal switching frequency
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTC3897EUHF
-
LTC3897EUHF
Synchronous Boost Controller
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate