Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2219A
Order Code4640438
Your Part Number
Technical Datasheet
5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,819.99 (¥13,001.989) |
Price for:Each
Minimum: 1
Multiple: 1
¥11,820 (¥13,002 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2219A
Order Code4640438
Technical Datasheet
Accessory TypeSingle-Ended to Differential Adapter Board
For Use WithAnalog Devices High-Speed ADC Demo Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC2219A demonstration circuit is an adaptor board to be used with high speed ADCs. It is designed to receive a single-ended signal on J3 and output a differential signal on J1 and J2. This is done with a balun transformer with a range from 5MHz to 3000MHz. The spacing of J1 and J2 is 0.5". This spacing mates with the clock inputs of high speed ADC demo boards. There is also a transmission line that can be used to calibrate and test the 50 ohm transmission lines. To use this feature, install SMA connectors on J5 and J6.
- Single-ended to differential adaptor board for high-speed ADC demo boards
Technical Specifications
Accessory Type
Single-Ended to Differential Adapter Board
Product Range
-
For Use With
Analog Devices High-Speed ADC Demo Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001