Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,893.48 (¥4,282.828) |
| 10+ | ¥3,243.01 (¥3,567.311) |
| 25+ | ¥3,044.8 (¥3,349.28) |
| 100+ | ¥2,810.77 (¥3,091.847) |
| 250+ | ¥2,694.58 (¥2,964.038) |
| 500+ | ¥2,656.3 (¥2,921.93) |
Product Information
Product Overview
ADSP-21478BBCZ-2A is a SHARC® processor featuring Analog Devices’ super Harvard architecture. The processor is source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, and ADSP-2116x DSPs as well as with first-generation ADSP-2106x SHARC processors in SISD (single instruction, single-data) mode. This processor is optimized for high-performance audio applications with a large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI). This processor is available with unique audio-centric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port, and more.
- Single-instruction, multiple-data (SIMD) computational architecture
- Code compatible with all other members of the SHARC family
- 3Mbits on-chip SRAM
- 266MHz max processor instruction rate
- External (I/O) supply voltage range from 3.13 to 3.47V
- High level output voltage is 2.4V min at VDD-EXT=min, IOH=–1.0mA
- Internal (core) supply voltage range from 1.14 to 1.26V
- 196-ball CSP-BGA package
- Temperature range from -40°C to +125°C
Technical Specifications
Floating Point
266MHz
196Pins
I2C, SPI, UART
1Cores
1.14V
Surface Mount
125°C
-
32 bit, 64 bit
CSPBGA
-
3Mbit
4Mbit
1.26V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate