Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,859.45 (¥5,345.395) |
Product Information
Product Overview
AD8411ARM-10-EVALZ is an evaluation board for AD8411A in 10-lead mini small outline package [MSOP]. The AD8411A is a high-voltage, high-bandwidth current-sense amplifier. The device features an initial gain of 50V/V, with a 2.7MHz bandwidth with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8411A has a minimum DC common-mode rejection ratio (CMRR) of 123 dB from −2 V to +70 V. The AD8411A performs bidirectional current measurements across a shunt resistor in various industrial and automotive applications.
- Bidirectional operation
- 2.7MHz small signal -3dB bandwidth
- In-package Trim Core (DigiTrim™)
Technical Specifications
Analog Devices
Amplifier
Evaluation Board AD8411AWBRMZ-10
No SVHC (25-Jun-2025)
AD8411AWBRMZ-10
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate