Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No3M4-DESK-LOCKING-KIT
Order Code4632348
Also Known AsGTIN UPC EAN: 0065030906180
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,701.48 (¥11,771.628) |
Price for:Each
Minimum: 1
Multiple: 1
¥10,701 (¥11,772 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech 3M4-DESK-LOCKING-KIT is a comprehensive security solution for a computer and up to three peripherals at a workstation. The kit includes three semi-permanent lock heads for peripherals and one removable lock head. User-resettable four digit combination locks with 10,000 possible cominations and a generous 3m cut-resistant carbon steel cable to ensure device security without rearranging your desk setup.
- Locking kit is not brand-specific and is compatible with any device that uses a K-Slot compatible locking slot
- The kit provides three lock heads tailored to devices that don't require regular detachment
- The combination lock can beremoved easily, making it ideal for devices that are removed regularly such as laptops and external drives
- Set a personalized 4 digit combination code with 10,000 possible combinations for both the tether point and the removable locking head
- 360° Rotating lock head reduces strain on the security slot
- Extra long 3m cable avoids having to reorganise workstations to accomodate security point
- Zinc-alloy lock heads and cut-resistant, braided steel cable ensure long lasting protection for devices
- Multiple spacers are provided to ensure a better device fit
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Technical Specifications
Ergonomic
No
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37