register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,982.36 (¥18,680.596) |
Product Information
Product Overview
MIKROE-6389 is a LTE IoT 14 Click compact add-on board designed for low-latency and low-throughput wireless data communication in IoT applications. This board features the SIM7090G, a multi-band LTE module from SIMCom, supporting Cat-M and Cat-NB communication modes and multi-constellation GNSS (GPS/GLONASS/Galileo/BeiDou) for global connectivity. This board features a UART interface for communication with the host MCU, a USB Type-C port for data transfer and firmware upgrades, as well as visual indicators for real-time network and power status. It also includes test points for easier debugging, dual SMA connectors for LTE and GNSS antennas, and a micro SIM card holder for flexible service provider selection. It is ideal for applications such as metering, asset tracking, remote monitoring, e-health, and other M2M solutions requiring reliable connectivity under various radio propagation conditions. It is fully compatible with the mikroBUS™ socket.
- High-speed data transfer
- Micro SIM card slot
- I2C, UART, USB interface
- 3.3V or 5V supply voltage
- Click board size L is 57.15 x 25.4mm
Technical Specifications
LTE IoT 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate