Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108 85G
Order Code4629082
Product RangeSNAPSIL RTV100 Series
Your Part Number
Technical Datasheet
57 In Stock
58 more incoming. You can reserve stock now
57 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,694.91 (¥5,164.401) |
| 24+ | ¥4,313.91 (¥4,745.301) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,695 (¥5,164 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108 85G
Order Code4629082
Product RangeSNAPSIL RTV100 Series
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
Dispensing MethodSqueeze Tube
Sealant ColourTranslucent
Volume-
Weight85g
Product RangeSNAPSIL RTV100 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
RTV108 85G is a Momentive RTV108 FDA silicone 85g (MIL-A-46106B) sealant. Momentive RTV108 is a versatile, ready to use adhesive sealant which cures to a tough, durable resilient silicone rubber. Uncured, this general purpose sealant has a paste consistency which can be applied to vertical and overhead surfaces where pourable/self- levelling sealants are not practical.
- Easy to use, one-component material
- Cures at room temperature and ambient humidity
- Offers self-adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weatherability, ozone and chemical resistance
- Excellent electrical insulation properties
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Squeeze Tube
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Insulating, Bonding, Gasketing, Sealing
Sealant Colour
Translucent
Weight
85g
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32141090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1