Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥923.6 (¥1,015.96) |
| 25+ | ¥865.26 (¥951.786) |
| 100+ | ¥847.96 (¥932.756) |
| 490+ | ¥833.9 (¥917.29) |
Product Information
Product Overview
RNBD451PE-I100 is a RNBD451 module with PCB antenna. The RNBD451 module is based on Microchip’s PIC32CX-BZ2 Bluetooth® Low Energy System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 low energy connectivity. This module is interfaced via a two-wire or four-wire (Flow Control) UART interface with Microchip’s simple ASCII command set for easy integration into most of the applications. The host microcontroller can dynamically configure the RNBD451 module with a few simple ASCII commands. The RNBD451 module, combined with Microchip’s Bluetooth Low Energy silicon with necessary GPIO and an on-board PCB antenna, creates an easy-to-use drop-in solution.
- FCC, ISED, CE, UKCA, SRRC, KCC, MIC, NCC regulatory certification
- Fully RF-certified Bluetooth low energy module, compact form factor, beacon support
- On-board Bluetooth 5.2 low energy stack, ASCII command interface over UART
- Host Controller Interface (HCI) mode, integrated 16MHz POSC, supports UART
- ASCII commands are Backward compatible with RN487x family of modules
- Built-in microchip transparent profile for UART data streaming, secured connection
- OTA remote configuration, embedded enhanced security, extended advertising
- 2M uncoded PHY and long range (Coded PHY) and UART-based DFU
- Data length extensions and secure connections, DTM test mode, supports PTA control
- Remote command mode in multi-link connection
Technical Specifications
Bluetooth LE 5.2
-102 dBm
-40 °C to 85 °C
No SVHC (25-Jun-2025)
-
1.9 V to 3.6 V
RNBD451 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate