Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5014-EVALZ
Order Code4628359
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,267.19 (¥10,193.909) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,267 (¥10,194 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5014-EVALZ
Order Code4628359
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5014ACPZ-R7
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board ADP5014ACPZ-R7
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADP5014-EVALZ evaluation-board combines four high performance buck regulators in a 40-lead LFCSP package to meet the demanding performance and board space requirements. The output voltage of the ADP5014-EVALZ evaluation-board is externally set by a resistor divider from the VREF pin to the VSETx pin and a resistor divider from the output voltage to the FBx pin. To limit the degradation of the output voltage accuracy due to VSETx and FBx bias current, ensure that the bottom resistors in the dividers are not too large.
- Full featured evaluation-board for the ADP5014
- Compact solution size
- 4-layer high glass transition temperature (TG) PCB for superior thermal performance
- Convenient connections through vertical printed circuit tail pin headers
- Supply voltage range from 2.75 V to 6.0 V for PVINx
- Mode option to select manual or sequence enable
- Mode option to select PSM or FPWM operation
- Programmable switching frequency from 500KHz to 2.5MHz
- Frequency synchronization input or output
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5014ACPZ-R7
Automotive Qualification Standard
-
Silicon Core Number
ADP5014ACPZ-R7
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001