Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,957.48 (¥17,553.228) |
Product Information
Product Overview
EVAL-AD5676RARDZ evaluation board allows users to quickly prototype AD5676R circuits and reduce design time. The AD5676R operates from a single 2.7V to 5.5V supply. The AD5676R incorporates an internal 2.5V reference to give a full-scale output voltage of 2.5V or 5V. An ADR4525 is also provided on-board as a 2.5V reference source. A different external reference voltage can be applied via the EXT-REF SMB connector or test pin if needed. The EVAL-AD5676RARDZ interfaces to the USB port of a PC via a system demonstration platform board (SDP-K1). The ACE software is available for download from the EVAL-AD5676RARDZ product page to use with the evaluation board to allow the user to program the AD5676R. A PMOD connection is also available to allow the connection of microcontrollers to the evaluation board without the SDP-K1 board. When a microcontroller is used through the PMOD connection, the SDP-K1 board must be disconnected, and the user is unable to operate the ACE software.
- Full featured evaluation board for the AD5676R WLCSP
- On-board or external power supply
- On-board or external voltage reference
- Arduino® Uno form-factor, mates with SDP-K1
- PC control via ACE software
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5676RBRUZ
No SVHC (25-Jun-2025)
AD5676RBRUZ
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate