3 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥232,971.07 (¥256,268.177) |
Product Information
Product Overview
AD9162-FMC-EBZ is an evaluation board for AD9162 high speed, RF DAC. The evaluation board connects to an ADS7V2EBZ pattern generator for quick evaluation of the AD9162 high speed, RF digital-to-analogue converter (RF DAC). The ADS7-V2EBZ automatically formats the data and sends it to the evaluation board, which simplifies evaluation of the device. The evaluation board runs from the FPGA mezzanine card (FMC) power supply. The evaluation board includes a clock buffer, the AD9508, which provides the reference clock and SYSREF±pins to the ADS7-V2EBZ, and the SYSREF±pins signal to the DAC. The evaluation board can be driven by an external clock or the on-board clock (ADF4355). There is a single-pole, double throw (SPDT) switch on the board for selecting the clock source.
- Full featured evaluation board for the AD9162
- ACE software for control
- Direct clocking vs. on-board clocking
- Showing RF modes of the DAC, including mixed mode and 2× NRZ
- NCO only mode
- JESD204B interface mode
Contents
AD9162 evaluation board, Mini USB cable, Evaluation board DVD.
Technical Specifications
Analog Devices
Data Converter
0
No SVHC (25-Jun-2025)
AD9162
0
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate