Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥37,042.26 (¥40,746.486) |
Product Information
Product Overview
DC2395A-C demonstration circuit features the LTC2325CUKG-16 device. LTC2325 is differential, multiple channel, 16bit, serial, high speed successive approximation register (SAR) ADC and it is available in a 52-lead QFN package. It has an internal 20ppm/°C maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The demo board is configured for CMOS operation by default. The board demonstrates the DC and AC performance of the LTC2325 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC2395A into a customer application, the performance of the LTC2325 can be evaluated directly in that circuit.
- 5Msps maximum conversion rate
- 110MHz maximum clock frequency
Technical Specifications
Analog Devices
16Bit
Data Converter
Demonstration Board LTC2325CUKG-16#PBF
No SVHC (25-Jun-2025)
LTC2325CUKG-16#PBF
5MSPS
SAR ADC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate