Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1329A
Order Code4628286
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,455.99 (¥10,401.589) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,456 (¥10,402 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1329A
Order Code4628286
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4352CDD
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsDemonstration Board LTC4352CDD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC1329A demonstration circuit showcases the LTC4352, a low Voltage Ideal Diode Controller w/ Monitoring, in a DFN-12 package. The LTC4352 creates a near-ideal diode using external N-channel MOSFET thereby replacing high power Schottky diode and associated heat sink. Ideal diodes enable low loss power ORing and supply holdup applications.
- 2.9V to 18V input operating range
- 10A output load current
- 2.9V to 6V VCC external supply range at VIN < VCC
- 4.1V typical VCC internal regulator voltage
- 25mV forward regulation voltage (VIN – VOUT)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC4352CDD
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC4352CDD
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001