Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5315-EVALZ
Order Code4628283
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥22,286.24 (¥24,514.864) |
Price for:Each
Minimum: 1
Multiple: 1
¥22,286 (¥24,515 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5315-EVALZ
Order Code4628283
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5315ACPZ
Kit Application TypeInterface
Application Sub TypeHigh-Side Current Mirror
Kit ContentsEvaluation Board ADL5315ACPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADL5315-EVALZ is an evaluation board for ADL5315 high-side current mirror. The ADL5315 is a wide input current range, precision high-side current mirror featuring a stable and user-adjustable input voltage. It is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for a broad array of additional applications. Over the 3 nA to 3 mA range, the current sourced from the INPT pin is accurately mirrored with a 1:1 ratio and sourced from the IOUT output pin.
- Accurately mirrors input current (1:1 ratio) over 6 decades
- Linearity 1% from 3nA to 3mA
- Stable mirror input voltage
- Voltage held 1 V below supply using internal reference or can be set externally
- Adjustable input current limit
- 2.7V to 8V single-supply operation
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Kit Contents
Evaluation Board ADL5315ACPZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADL5315ACPZ
Application Sub Type
High-Side Current Mirror
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001