Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9671EBZ
Order Code4628282
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥74,466.87 (¥81,913.557) |
Price for:Each
Minimum: 1
Multiple: 1
¥74,467 (¥81,914 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9671EBZ
Order Code4628282
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9671KBCZ
Kit Application TypeData Converter
Application Sub TypeOctal Ultrasound AFE
Kit ContentsEvaluation Board AD9671KBCZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD9671EBZ evaluation board enables testing and evaluation of the AD9671 octal ultrasound analogue front end (AFE) device. The AD9671EBZ evaluation board offers eight Subminiature Version A (SMA) connector inputs for all eight channels. The evaluation board connects to the HSC-ADC-EVALEZ field programmable gate array (FPGA) data capture board, and enables data capture via a USB connection to a PC. SPI controller software enables flexible configuration of the AD9671, and VisualAnalog® software offers a powerful data capture as well as signal analysis tools.
- Full featured evaluation board for testing the AD9671
- PC software for control of the AD9671 using a USB interface
- Single switching power supply (6V, 2.5A) is needed to power up the AD9671EBZ evaluation board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9671KBCZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD9671KBCZ
Application Sub Type
Octal Ultrasound AFE
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001