Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥18,351.6 (¥20,186.76) |
Product Information
Product Overview
ADA4254RU-EBZ evaluation board is designed to help users evaluate the ADA4254, which is offered in a 24-lead thin shrink small outline package (TSSOP) or a 28-lead lead frame chip scale package (LFCSP). The ADA4254RU-EBZ evaluation board is a 4-layer printed circuit board (PCB). The evaluation board accepts Subminiature Version A (SMA) edge mounted connectors on the inputs and outputs to efficiently connect to test equipment or other circuitry. The ADA4254RU-EBZ evaluation board requires the three supply domains such as a high voltage supply domain consisting of the supply pins, VDDH and VSSH, which are typically +28 V and −28 V respectively/ the analogue output supply domain, AVDD, typically 5V/the digital supply domain, DVDD, typically 3.3V.
- Enables quick breadboarding and prototyping
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4254
No SVHC (25-Jun-2025)
ADA4254
Instrumentation Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate