Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-3/PCBZ
Order Code4628239
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥153,422.72 (¥168,764.992) |
Price for:Each
Minimum: 1
Multiple: 1
¥153,423 (¥168,765 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-3/PCBZ
Order Code4628239
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedADIS16507
Application Sub Type3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
Kit ContentsEvaluation Board ADIS16507
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADIS16507-3/PCBZ breakout board provides a convenient method for establishing a prototype connection between each ADIS16507 IMU model and an embedded processor platform. ADIS16507-3/PCBZ breakout board connects to J1 on the EVAL-ADIS2 evaluation system, as well. This breakout board will support reliable communications over ribbon cables that are up to 20cm in length, but it is always a good idea to validate signal integrity before relying on this type of connection to support a critical communication link.
- Small size: 33.25mm x 30.75mm
- Convenient connector: 16-pin (2x8), 2mm-pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes an ADIS16507-3BMLZ IMU
- ±2000dps gyroscope measurement range
- ±40g accelerometer measurement range
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
ADIS16507
Kit Contents
Evaluation Board ADIS16507
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001