Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,011.63 (¥12,112.793) |
Product Information
Product Overview
EVAL-CN0416-ARDZ is a CN0416 isolated and non-isolated RS-485 transceiver board which allows easy implementation of asynchronous serial (UART) data transmission between multiple Arduino form factor systems or nodes, especially over long distances. The circuit uses the ADM2682E RS-485 transceiver for isolated communications and the LTC2865 for non-isolated RS-485 communications. Both can be configured to either full-duplex or half duplex operation and with open or terminated transmission lines. The circuit has on-board RJ-45 ports which allows the use of the common CAT5 cable for fast physical wiring of nodes. The termination resistance is catered by default to the CAT5 cable characteristic impedance of 100 ohm but can be configured to support the standard RS485 cable impedance of 120 ohm. The cable also carries power supply lines which are by default unpowered but can be connected to a 3.3V supply from the board's low-dropout voltage regulator, ADP7102.
- System's 10-pin connector compatible ADALM-UARTJTAG for serial connections to a PC or device
- ADM2682E support up to 16Mbps data rate, features true fail-safe receiver I/P w/ adjusted thresholds
Technical Specifications
Communication
Analog Devices
-
No SVHC (25-Jun-2025)
Isolated and Non-isolated RS-485 Transceiver
CN0416
Development Board CN0416
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate