Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1903A-B
Order Code4628180
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,363.52 (¥15,799.872) |
Price for:Each
Minimum: 1
Multiple: 1
¥14,364 (¥15,800 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1903A-B
Order Code4628180
Technical Datasheet
Kit Application TypeIsolated DC/DC Converter
Application Sub TypeIsolated CAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM2889-5
Product Range-
Kit ContentsDemo Board LTM2889-5
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC1903A-B demonstration circuit is an isolated CAN μModule® transceiver plus power featuring the LTM2889-5. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule isolator. The demo circuit operates from a single supply on VCC. The part generates an isolated output voltage on VCC2 and communicates all necessary signalling across the isolation barrier through LTC’s isolator µModule technology.
- 4.5V to 5.5V input supply voltage range
- 5V regulated output voltage at ILOAD = 150mA
- 4Mbps maximum data rate
- 560VDC maximum working insulation voltage at GND to GND2
- 30kV/µs minimum common mode transient immunity
Technical Specifications
Kit Application Type
Isolated DC/DC Converter
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Isolated CAN Transceiver
Silicon Core Number
LTM2889-5
Kit Contents
Demo Board LTM2889-5
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001