Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥20,416.33 (¥22,457.963) |
Product Information
Product Overview
MAX77789EVKIT# is a MAX77789 evaluation kit (EV kit). It is a fully assembled and tested printed circuit board (PCB) that evaluates the MAX77789, standalone 3.15A USB Type-C® and I2C configurable charger in WLP package. The MAX77789 EV kit includes the IC evaluation board, USB micro-B cable, and MAXUSB_INTERFACE# board. The MAXUSB_INTERFACE# board allows the use of Windows® based graphical user interface (GUI) software with the EV kit. Windows 7 or newer Windows operating system is required to use the EV kit software.
- Evaluates the MAX77789 USB Type-C autonomous charger for single cell Li-Ion battery
- 4.6V to 13.4V input operating range
- Supports charging current up to 3.15A
- Demonstrates 5V, 1.5A OTG mode, and BYP reverse boost
- Includes on-board thermistor options to validate JEITA compliance
- Demonstrates USB Type-C power source detection and sink devices
- Demonstrates spread spectrum
- Easy evaluation of factory ship mode
- MAXUSB-INTERFACE# allows easy communication with a Windows PC
- GUI software that drives the I2C serial interface for optional software control
Contents
MAX77789 evaluation board, USB micro-B cable, MAXUSB interface board.
Technical Specifications
Power Management - Battery
MAX77789
Evaluation Board MAX77789
No SVHC (25-Jun-2025)
Switching Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate