Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,019.97 (¥18,721.967) |
Product Information
Product Overview
DC2554A-B-KIT is a kit of the DC2556A transmitter, featuring LTC®4125, the DC2555A-B receiver, featuring LT3652HV. The DC2555A-B receiver can charge a single Li-Ion battery at up to 650mA with an air gap of 3.0mm to 12.0mm between the transmit and receive coils. The DC2556A transmitter supports optimum power search and foreign object detection features via LTC4125.
- DC2556A voltage input range from 4.5 to 5.5V at IVIN ≤ 2.5A
- 2.5A DC2556A VIN current at VIN = 5V
- DC2555A-B battery charge voltage 3.53 to 3.67V
- 650mA DC2555A-B charge current at VFB = 3V
- Separation between LTX and LRX range from 3 to 12mm
Contents
1 × DC2556A (LTC4125) transmitter demo board, 1 × DC2555A-B (LT3652HV) receiver demo board (with 9.5mm (0.375’’) nylon standoffs, 5.25mm Gap), 4 × 12.5mm (0.375’’) nylon standoffs (8.25mm Gap), 4 × 15.9mm (0.625’’) nylon standoffs (11.65mm Gap).
Technical Specifications
Power Management - Battery
LTC4125, LT3652HV
Transmitter Demo Board, Receiver Demo Board, 4 x 12.5mm/15.9mm Nylon Standoffs
No SVHC (25-Jun-2025)
Battery Charger, Wireless Power Transmitter
Analog Devices
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate