Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1229B-A
Order Code4628132
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,019.97 (¥18,721.967) |
Price for:Each
Minimum: 1
Multiple: 1
¥17,020 (¥18,722 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1229B-A
Order Code4628132
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Charger
Silicon Core NumberLT3650EDD-4.2
Silicon ManufacturerAnalog Devices
Kit ContentsDemo Board LT3650EDD-4.2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC1229B-A is an evaluation board to evaluate 2A monolithic Li-Ion battery charger featuring the LT®3650EDD-4.2/LT3650EDD-4.1. The LT3650 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The circuit provides CC/CV charging with a maximum charge current externally programmable up to 2A. A precondition feature trickle charges a low-voltage battery and bad battery detection provides a signal if the battery doesn’t respond to preconditioning. The LT3650EDD is available in a 12-lead (3mm × 3mm) DFN surface mount package with an exposed pad.
- Input voltage range from 7.5V to 32V
- 3.7V to 4.24V VOUT
- Output float voltage 4.2V/4.1V at constant voltage mode
- 2A output current limit ILIM at RRNG = 20Kohm
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LT3650EDD-4.2
Kit Contents
Demo Board LT3650EDD-4.2
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Li-Ion Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001