Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0411-ARDZ
Order Code4628121
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,183.98 (¥15,602.378) |
Price for:Each
Minimum: 1
Multiple: 1
¥14,184 (¥15,602 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0411-ARDZ
Order Code4628121
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberCN0411
Kit Application TypeSensing - Water Quality
Application Sub TypeTDS Measurement System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0411
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-CN0411-ARDZ is an Arduino shield form factor (circuit evaluation board), making it possible to use additional pin-compatible development boards for evaluation and prototyping. CN0411 is a total dissolved solids measurement (TDS) system using direct measurement of the conductivity of the solution. The system can measure low to high conductivity levels ranging from 1μS to 0.1S and can accommodate 2-wire conductivity probes of different cell constants from 0.01 to 10.
- Temperature compensation is performed using either a 100 ohm or 1000 ohm 2-wire RTD
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensing - Water Quality
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CN0411
Application Sub Type
TDS Measurement System
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0411
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001