Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC261-BOB
Order Code4627573
Your Part Number
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,252.9 (¥9,078.19) |
Price for:Each
Minimum: 1
Multiple: 1
¥8,253 (¥9,078 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC261-BOB
Order Code4627573
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTrinamic TMC261-PA Stepper Motor Driver
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
TMC261-BOB breakout board is a development board with the dedicated TMC261-PA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC261-PA stepper power driver
- Supply voltage 9-48V (60V max), Iphase, RMS up to 1.4A
- Configuration via SPI, control via step/direction
- Optional cooling from bottom side, optional electrolyte cap at supply rail
- Board width is 38.1mm, board height is 25.4mm
- 2x10 pin 0.1" header rows for pins/connectors
- StallGuard2™, CoolStep™, SpreadCycle™, MicroPlyer™
- 1 to 256 Microsteps
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Trinamic TMC261-PA Stepper Motor Driver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001