Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥83,338.14 (¥91,671.954) |
Product Information
Product Overview
EV-ADF4030SD1Z evaluates the performance of the ADF4030 10-channel precision synchronizer. The SDP-K1 controller board must be connected to this evaluation using the Arduino connector underneath the evaluation board. Multiple evaluation boards can be stacked up onto the SDP-K1 controller board using the Arduino connector. A photograph of the evaluation-board with the SDP-K1 controller board. The evaluation-board contains the ADF4030 10-channel precision synchronizer, the power supply connectors, and the Arduino connector used to connect to the SDP K1 board. This combination allows software programming of the evaluation-board using ACE software.
- Allows multiple ways to provide a reference clock to the ADF4030
- Gives access to all 10 ADF4030 BSYNC bidirectional I/O lines using twinax and SMA connectors
- Facilitates interfacing ADF4030 clocks with oscilloscope or other boards using an interposer board
- SDP-K1 controller board functions as an interface between a PC and the evaluation board
- Up to 16 evaluation boards can be stacked up using the Arduino connector
- Windows®-based software allows control of all ADF4030 functions from a PC
Contents
Evaluation board, Interposer board, One SDK-K1 controller kit, One 12V, 24W AC/DC external wall mount (Class II) adapter, One twinax cable.
Technical Specifications
Analog Devices
Clock & Timing
Eval Brd ADF4030BCCZ, Interposer Brd, SDK-K1 Controller Kit, 12V/24W External Adapter, Twinax Cable
No SVHC (25-Jun-2025)
ADF4030BCCZ
Precision Clock Synchronizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate