25 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,352.07 (¥12,487.277) |
| 10+ | ¥10,215.75 (¥11,237.325) |
| 25+ | ¥9,647.58 (¥10,612.338) |
| 100+ | ¥9,079.41 (¥9,987.351) |
Product Information
Product Overview
ADL8108ACPZN is a highly integrated, 1GHz to 8GHz, low noise amplifier (LNA). On-chip features include input and output AC coupling capacitors, an integrated bias inductor, an integrated temperature sensor, and an enable or disable pin (VPD). Typical gain, output power 1dB compression (OP1dB), third-order intercept point (OIP3), second-order intercept point (OIP2), and noise figure are 20dB, 22dBm, 35.5, 42dBm, and 1dB, respectively, from 3GHz to 4.5GHz. The nominal operating current (IDQ), which can be adjusted, is 90mA operating from a 5V supply voltage (VDD). Operation at 3V is also supported. The ADL8108 is fabricated on a pseudomorphic high electron mobility transistor (pHEMT) process. This device is housed in 3mm x 3mm, 16-lead LFCSP package and is specified for operation over an extended temperature range of -55°C to +125°C. Applications include telecommunications, test instrumentation and military.
- Single positive supply: 5V and IDQ of 90mA nominal
- RBIAS drain current adjustment pin
- Integrated temperature sensor
- Integrated enable and disable function
- OIP3: 35.5 dBm typical from 1GHz to 4.5GHz
- Noise figure is 1dB typical from 3GHz to 6GHz
Technical Specifications
1GHz
20dB
1GHz
LFCSP-EP
3V
LFCSP-EP
-55°C
-
8GHz
1dB
8GHz
20dB
5.5V
16Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate