Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17616AAFD+
Order Code4627539
Your Part Number
Technical Datasheet
465 In Stock
Need more?
465 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,177.86 (¥1,295.646) |
| 10+ | ¥910.66 (¥1,001.726) |
| 25+ | ¥843.83 (¥928.213) |
| 100+ | ¥770.27 (¥847.297) |
| 490+ | ¥714.63 (¥786.093) |
| 980+ | ¥697.14 (¥766.854) |
| 1470+ | ¥688.38 (¥757.218) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,178 (¥1,296 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17616AAFD+
Order Code4627539
Technical Datasheet
Power Load Switch Type-
Input Voltage80V
Current Limit7A
On State Resistance0.04ohm
No. of Pins23Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleFCQFN
Product Overview
MAX17616AAFD+ is a current limiter with OV/surge, UV, reverse polarity, loss of ground protection and PMBus interface. The MAX17616A interrupts load current and disconnects the output from the input in input voltage faults and output overcurrent faults. It interrupts load current and disconnects the output from the input in a loss of ground event, such as when the single-fault safety fuse on its ground path opens up. The MAX17616A features an output voltage limiting regulation during transient surges in input voltage to protect connected loads from short-duration input voltage surge events.
- Input-voltage reverse-polarity protection (with external nFET)
- Dual stage reverse current protection (with external nFET) with fast 100ns response time
- Output-voltage reverse-polarity tolerant, loss of ground protection`
- 200% short-term overload capability, programmable overvoltage surge protection
- Real time operating conditions monitoring, voltage and current readout
- Fault registry access and management, device ON/OFF control, current limit mode selection
- Startup inrush current limit selection, short term over current limit and time selection
- Flexible design to maximize reuse and minimize requalification
- 23-pin FCQFN package
- Temperature range from -40°C to +125°C
Technical Specifications
Power Load Switch Type
-
Current Limit
7A
No. of Pins
23Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
80V
On State Resistance
0.04ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
FCQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001