Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1105IN#PBF
Order Code4627496
Your Part Number
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,503.43 (¥2,753.773) |
| 10+ | ¥1,747.7 (¥1,922.47) |
| 25+ | ¥1,550.74 (¥1,705.814) |
| 100+ | ¥1,462.52 (¥1,608.772) |
| 250+ | ¥1,418.41 (¥1,560.251) |
| 500+ | ¥1,374.3 (¥1,511.73) |
| 1000+ | ¥1,330.19 (¥1,463.209) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,503 (¥2,754 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1105IN#PBF
Order Code4627496
Technical Datasheet
Input Voltage Min-
Input Voltage Max30V
IC Case / PackagePDIP
No. of Pins14Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating2A
Switching Frequency200kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
PDIP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
2A
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
30V
No. of Pins
14Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
200kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001