Print Page
ED-PI5CASE-OB
Open CNC Case, 88 mm x 58 mm x 26 mm, Aluminium, Black, Raspberry Pi 5 Boards
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-OB
Order Code4627202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥982.71 (¥1,080.981) |
Price for:Each
Minimum: 1
Multiple: 1
¥983 (¥1,081 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-OB
Order Code4627202
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height26mm
External Width58mm
External Depth88mm
Enclosure / Case MaterialAluminium
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PI5CASE-OB is a black colour, low-cost, aluminium CNC open type case for Raspberry Pi 5. Both top and bottom case provide passive cooling for Raspberry Pi 5 though thermal pads & aluminium body. Excellent cooling performance can reduce the CPU temperature of Raspberry Pi 5 by up to 10 to 15°C.
- Low cost, high quality and beautiful open type case, oxidized surface finish
- Strong Wi-Fi/BT wireless connectivity with open case design
- Excellent cooling performance can reduce the CPU temperature of Raspberry Pi 5 by up to 10 to 15°C
- Expansionable with button, SD card, 40-PIN GPIO and all interfaces are accessible
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
58mm
Enclosure / Case Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
26mm
External Depth
88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208