Print Page
ED-PI5CASE-BB
Passive Cooling CNC Box, 92 mm x 59.4 mm x 25 mm, Aluminium, Black, Raspberry Pi 5 Boards
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-BB
Order Code4627200
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,296.45 (¥2,526.095) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,296 (¥2,526 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-PI5CASE-BB
Order Code4627200
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height25mm
External Width59.4mm
External Depth92mm
Enclosure / Case MaterialAluminium
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-PI5CASE-BB is a black colour Raspberry Pi 5 passive cooling aluminium CNC box. Both top and bottom case provide passive cooling for Raspberry Pi 5 though thermal pads & aluminium body. Excellent cooling performance can keep CPU, PMU and wireless module cool and the CPU temperature can be reduced by up to 20 to 25°C.
- High quality and beautiful case by aluminium CNC cut, oxidized surface finish
- Strong Wi-Fi/BT wireless connectivity with PC semi-transparent wireless window
- Main interfaces are accessible
Contents
1 x ED-Pi5Case-B(S/B) top cover, 1 x ED-Pi5Case-B(S/B) bottom cover(1 x PC cover and 4 x pads have been installed), 1 x accessory set (with 4 x M2.5*11 screws, 1 x 1.5mm Allen key and 1 x button).
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
59.4mm
Enclosure / Case Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
25mm
External Depth
92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208