Print Page
ED-HMI2020-101C-1208
Industrial Panel PC, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 8GB eMMC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-HMI2020-101C-1208
Order Code4627182
Product RangeED-HMI2020 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥39,801.6 (¥43,781.76) |
Price for:Each
Minimum: 1
Multiple: 1
¥39,802 (¥43,782 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-HMI2020-101C-1208
Order Code4627182
Product RangeED-HMI2020 Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory2GB LPDDR4
CPU Speed1.5GHz
Compute Module InterfaceEthernet, HDMI, USB
Wi-Fi Connectivity2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0
Product RangeED-HMI2020 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-HMI2020-101C-1208 is a ED-HMI2020 series industrial panel PC with 10.1-inch LCD touch screen based on Raspberry Pi CM4. Wide voltage power input range of DC 9V to 28V with reverse polarity protection, overvoltage protection and overcurrent protection.
- 2GB DDR and 8GB eMMC
- Broadcom BCM2711, quad core Arm Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- Lan supports up to 1Gbps
- 2.4GHz and 5GHz dual-band Wi-Fi and Bluetooth
- Support Micro SD card (user storage expansion); integrated RTC, EEPROM and encryption chip
- Embedded installation, compatible with VESA standard bracket installation
- 1280 x 800 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 400cd/m^2, 1000:1 contrast ratio, 30ms response time
- Linux driver support
- Viewing angle (CR≥10): 80°(L)/80°(R)/80°(U)/80°(D)
Contents
1 x ED-HMI2020-101C unit, 4 x buckles (including 4xM4*8 screws and 4xM4*16 screws), 1 x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
CPU Speed
1.5GHz
Wi-Fi Connectivity
2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac
Product Range
ED-HMI2020 Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
2GB LPDDR4
Compute Module Interface
Ethernet, HDMI, USB
Bluetooth Connectivity
Bluetooth 5.0
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6