Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA22590XUMA1
Order Code4588989
Also Known AsTDA22590, SP005432834
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥956.16 (¥1,051.776) |
| 10+ | ¥694.18 (¥763.598) |
| 25+ | ¥646.82 (¥711.502) |
| 50+ | ¥608.34 (¥669.174) |
| 100+ | ¥569.85 (¥626.835) |
| 250+ | ¥540.25 (¥594.275) |
| 500+ | ¥484.01 (¥532.411) |
| 1000+ | ¥440.28 (¥484.308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥956 (¥1,052 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA22590XUMA1
Order Code4588989
Also Known AsTDA22590, SP005432834
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current90A
Output Voltage Min225mV
Output Voltage Max5.5V
DC / DC Converter IC CaseUFLGA
No. of Pins34Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberTDA22590
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage Min
4.25V
Output Current
90A
Output Voltage Max
5.5V
No. of Pins
34Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Max
16V
Output Voltage Min
225mV
DC / DC Converter IC Case
UFLGA
Switching Frequency Max
2MHz
IC Generic Number
TDA22590
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001