Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSLE200D5-L
Order Code4587328
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,776.49 (¥4,154.139) |
| 5+ | ¥3,553.86 (¥3,909.246) |
| 10+ | ¥3,411.62 (¥3,752.782) |
| 20+ | ¥3,265.26 (¥3,591.786) |
| 50+ | ¥3,248.77 (¥3,573.647) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,776 (¥4,154 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSLE200D5-L
Order Code4587328
Technical Datasheet
Load TypeDC
Load Current5A
Load Voltage Max125VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.15ohm
Isolation Voltage2.5kVrms
Off State Leakage Current Max100µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPKSLE200D5-L is a single phase DC output, solid state relay.
- 2500VACrms or 4000VACrms dielectric strength
- Circuit board mounting mode
- Transistor output or MOSFE output
- 5A load current
- 125VDC maximum load voltage
- 2.5kVrms isolation voltage
- Through hole mounting
- 100µA maximum off state leakage current
- 0.15ohm maximum on state resistance
Technical Specifications
Load Type
DC
Load Voltage Max
125VDC
Relay Terminals
PC Pin
Isolation Voltage
2.5kVrms
Product Range
-
Load Current
5A
Relay Mounting
Through Hole
On State Resistance Max
0.15ohm
Off State Leakage Current Max
100µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02