register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,634.27 (¥8,397.697) |
Product Information
Product Overview
MIKROE-6398 is a Smart DOF 5 click compact add-on board designed for precise motion and orientation detection in automotive applications. This board features the ASM330LHHXG1, a high-accuracy 6-axis inertial measurement unit (IMU) from STMicroelectronics. It features a 3-axis accelerometer and a 3-axis gyroscope and supports dual operating modes (high-performance and low-power) with flexible communication options through SPI or I2C interfaces. Additionally, it includes the Click Snap format, enabling the autonomous use of the Snap section and integration of external sensors via the I2C host interface. Ideal application cases include dead reckoning, vehicle telematics, antitheft systems, and motion-activated functionalities. Smart DOF 5 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size M is 42.9 x 25.4mm
- 3.3V supply voltage
Technical Specifications
Smart DOF 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate