Print Page
HSH1850-3R8108-R
Lithium Ion Capacitor, 3.8 V, 1000 F, 30 A, 0.03 ohm, 0%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-R
Order Code4575000
Product RangeHSHXXXX Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,171.79 (¥4,588.969) |
| 3+ | ¥3,806.42 (¥4,187.062) |
| 5+ | ¥3,415.95 (¥3,757.545) |
| 10+ | ¥3,267.57 (¥3,594.327) |
| 20+ | ¥3,133.42 (¥3,446.762) |
| 50+ | ¥2,994.95 (¥3,294.445) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,172 (¥4,589 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-R
Order Code4575000
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance1000F
Discharge Current Max30A
ESR0.03ohm
Capacitance Tolerance0%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height50mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
30A
Capacitance Tolerance
0%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
1000F
ESR
0.03ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001